Allen Bradley 140MT 140MT 3 Phase Busbar, 54 mm Pitch

Subtotal (1 unit)*

MYR108.04

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR108.04

*price indicative

RS Stock No.:
273-2326
Distrelec Article No.:
303-99-054
Mfr. Part No.:
140MT-C-W545
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Busbar

Range

140MT

Electrical Phase

3

Standards/Approvals

No

Current Rating

64 A

Series

140MT

Pitch

54mm

COO (Country of Origin):
ES
The Rockwell Automation three-phase compact bus bar for MPCB for use with side-mounted auxiliary contact.

5 connections

Related links