Allen Bradley 140MT 140MT 3 Phase Busbar, 45 mm Pitch

Subtotal (1 unit)*

MYR109.41

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR109.41

*price indicative

RS Stock No.:
273-2322
Distrelec Article No.:
303-99-050
Mfr. Part No.:
140MT-C-W455
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Busbar

Range

140MT

Electrical Phase

3

Standards/Approvals

No

Series

140MT

Current Rating

64A

Pitch

45mm

COO (Country of Origin):
ES
The Rockwell Automation three-phase compact bus bar for MPCB for use with front-mounted auxiliary contact.

5 connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy