ABB PS3 3 Phase Busbar, 400V
- RS Stock No.:
- 231-9645
- Mfr. Part No.:
- 2CDL230489R1606 PS3/6/16BP
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
MYR103.82
FREE delivery for orders over RM 500.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | MYR103.82 |
*price indicative
- RS Stock No.:
- 231-9645
- Mfr. Part No.:
- 2CDL230489R1606 PS3/6/16BP
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Rated Operational Voltage | 400V | |
| Range | PS3 | |
| Electrical Phase | 3 | |
| Series | PS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Rated Operational Voltage 400V | ||
Range PS3 | ||
Electrical Phase 3 | ||
Series PS | ||
- COO (Country of Origin):
- DE
ABB Series PS Busbar, 400V Rated Operational Voltage, 3-Phase - 2CDL230489R1606 PS3/6/16BP
This busbar is a vital element in electrical distribution systems, facilitating effective power transfer within a network. Its design addresses the need for dependable electricity management in various applications, particularly in automation and industrial environments. With a rated operational voltage of 400V and a robust 3-phase configuration, this product is well-suited for contemporary electrical infrastructure.
Features & Benefits
• Promotes high conductivity with reduced energy losses
• Built with durable materials to ensure longevity in industrial settings
• Simplifies installation with standardised sising and mounting options
• Applicable across a range of electrical busbar implementations
• Built with durable materials to ensure longevity in industrial settings
• Simplifies installation with standardised sising and mounting options
• Applicable across a range of electrical busbar implementations
Applications
• Utilised in high-capacity electrical systems for effective power management
• Suitable for projects necessitating efficient electricity management systems
• Suitable for projects necessitating efficient electricity management systems
What are the installation requirements for this?
The installation requires standard mounting hardware for compatibility with existing frameworks, and adherence to electrical codes is necessary for safety.
How does it perform under heavy loads?
It is crafted to manage substantial electrical loads consistently, maintaining efficiency and minimising the risk of power loss or overheating during peak usage.
What measures should be taken for maintenance?
Regular inspections for wear and ensuring tight connections are suggested to maintain optimal performance and avoid potential faults.
