Phoenix Contact PAS-1 Busbar
- RS Stock No.:
- 212-7362
- Mfr. Part No.:
- 2765615
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR295.30
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR295.30 |
*price indicative
- RS Stock No.:
- 212-7362
- Mfr. Part No.:
- 2765615
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Busbar | |
| Standards/Approvals | VDE | |
| Series | PAS-1 | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Busbar | ||
Standards/Approvals VDE | ||
Series PAS-1 | ||
Colour Black | ||
- COO (Country of Origin):
- DE
The Phoenix Contact equipotential Busbar PAS-1 is designed for the main equipotential bonding in accordance with DIN VDE 0185. The PAS-1 has a contact bar in the form of a comb and nine loose slide-on terminal block are available for connecting round conductor with a cross section of 2.5 mm² to 95 mm². In addition, a 4 x 30 mm steel strip can be connected using the double terminal block.
Colour is black
Width 59 mm
Related links
- Molex 213191 Series Right Angle Screw Busbar Connector 1 Row Screw
- Phoenix Contact Neutral Busbar for Use with C-NBB Busbar Connector
- Phoenix Contact FBST Busbar
- Phoenix Contact Copper CAPAROC Busbar, 24 V
- Phoenix Contact Copper NLS-CU Busbar
- Phoenix Contact FBST 500-PLC GY Busbar
- Phoenix Contact AZK 35 AZK 35 Busbar
- Phoenix Contact Copper CAPAROC CAPAROC Busbar, 24 V
