Better World
Schneider Electric Linergy TeSyS D Busbar
- RS Stock No.:
- 211-2319
- Mfr. Part No.:
- LA9ZX01245
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 10 units)*
MYR3,357.27
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR335.727 | MYR3,357.27 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-2319
- Mfr. Part No.:
- LA9ZX01245
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Range | Linergy | |
| For Use With | Powerpact J-Frame, Powerpact L-Frame, Powerpact H-Frame | |
| Standards/Approvals | China RoHS Regulation, REACh Regulation, REACH Declaration, China RoHS Declaration, EU RoHS Directive, Green Premium product, EU RoHS Declaration | |
| Series | TeSyS D | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Range Linergy | ||
For Use With Powerpact J-Frame, Powerpact L-Frame, Powerpact H-Frame | ||
Standards/Approvals China RoHS Regulation, REACh Regulation, REACH Declaration, China RoHS Declaration, EU RoHS Directive, Green Premium product, EU RoHS Declaration | ||
Series TeSyS D | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric LA9Z series is a Busbar cover of 1m length.
IP20 IP degree of protection
Related links
- Schneider Electric Linergy TeSyS D Busbar
- Schneider Electric Linergy TeSyS D Busbar Adapter, 60 mm Pitch
- Schneider Electric Linergy TeSyS D Busbar Connector
- Schneider Electric Linergy TeSyS D Busbar, 60 mm Pitch
- Schneider Electric Linergy TeSyS D 3 Phase Busbar, 60 mm Pitch
- Schneider Electric Linergy TeSyS D Side Cover for Busbar
- Schneider Electric Linergy TeSyS GV 3 Phase Busbar, 72 mm Pitch
- Schneider Electric Linergy TeSyS GV Busbar, 64 mm Pitch
