Siemens Copper Alloy SENTRON Mount Accessory & Kit, 15 mm Pitch
- RS Stock No.:
- 627-045
- Mfr. Part No.:
- 5ST2603
- Manufacturer:
- Siemens
Subtotal (1 pack of 10 units)*
MYR1,210.51
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,210.51 | MYR121.051 |
*price indicative
- RS Stock No.:
- 627-045
- Mfr. Part No.:
- 5ST2603
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mount Accessory & Kit | |
| Range | SENTRON | |
| Material | Copper Alloy | |
| Number of Poles | 3 | |
| For Use With | Fuse holders or miniature circuit breakers | |
| Standards/Approvals | RoHS-compliant, General Product Approval, other Environment, Miscellaneous Confirmation, Environmental Confirmations | |
| Pitch | 15mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mount Accessory & Kit | ||
Range SENTRON | ||
Material Copper Alloy | ||
Number of Poles 3 | ||
For Use With Fuse holders or miniature circuit breakers | ||
Standards/Approvals RoHS-compliant, General Product Approval, other Environment, Miscellaneous Confirmation, Environmental Confirmations | ||
Pitch 15mm | ||
- COO (Country of Origin):
- MK
The Siemens busbar designed for low-voltage distribution systems. It features a fork-type laminated design for connecting four devices in a 3-pole configuration, making it ideal for modular setups involving fuse holders or miniature circuit breakers.
Rated for 63 A with a modular width of 15 mm, suitable for compact installations
Length of 172 mm and made of SF-Cu copper, ensuring reliable conductivity and durability
RoHS-compliant with a net weight of 84 g and minimum order quantity of 10 units
Related links
- Siemens Copper Alloy SENTRON Mount Accessory & Kit, 15 mm Pitch
- Siemens Copper Alloy SENTRON 5ST Mount Accessory & Kit
- Siemens Copper Alloy SENTRON 5SJ4...-.HG 2 Phase Mount Accessory & Kit 1 mm Pitch
- Siemens Copper Alloy SENTRON 5SJ4...-.HG 1 Phase Mount Accessory & Kit 1 mm Pitch
- Siemens Copper Alloy SENTRON 5SJ4...-.HG 1 Phase Mount Accessory & Kit 1 mm Pitch
- Siemens Copper Alloy SENTRON SENTRON 2 Phase Busbar, 1 mm Pitch
- SNR 62202EEC3 1 Row Bearing Kit - 15 mm ID, 35 mm OD
- SNR 63002EEC3 1 Row Bearing Kit - 15 mm ID, 32 mm OD
