Schneider Electric Metal Altivar Process Modular Altivar Process Modular Busbar, 480 V
- RS Stock No.:
- 578-335
- Mfr. Part No.:
- VW3A98CTM04
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR290.81
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR290.81 |
*price indicative
- RS Stock No.:
- 578-335
- Mfr. Part No.:
- VW3A98CTM04
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Rated Operational Voltage | 480 V | |
| Range | Altivar Process Modular | |
| Material | Metal | |
| Standards/Approvals | No | |
| Series | Altivar Process Modular | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Rated Operational Voltage 480 V | ||
Range Altivar Process Modular | ||
Material Metal | ||
Standards/Approvals No | ||
Series Altivar Process Modular | ||
- COO (Country of Origin):
- CN
The Schneider Electric Mains Bar Support, Altivar Process, is modular and designed for a required SCR rating of 50 kA or less.
Compitable with Power module APM
Related links
- Schneider Electric Metal Altivar Process Modular Altivar Process Modular Busbar, 480 V
- Schneider Electric Metal Altivar Process Modular Busbar, 480 V
- Schneider Electric Altivar Process Modular Altivar Process Modular Busbar, 480 V
- Schneider Electric Metal Altivar Process Modular Busbar Kit, 480 V
- Schneider Electric Altivar Process Modular Altivar Busbar, 480 V
- Schneider Electric Altivar Process Modular Altivar Process Modular Busbar
- Schneider Electric Steel Altivar Process Modular Altivar Process Modular Busbar
- Schneider Electric Altivar Process Modular Altivar Process Modular Busbar Kit

