- RS Stock No.:
- 851-2905
- Mfr. Part No.:
- RS LED R1
- Manufacturer:
- Steinel
Discontinued product
- RS Stock No.:
- 851-2905
- Mfr. Part No.:
- RS LED R1
- Manufacturer:
- Steinel
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Steinel RS PRO LED R1 Indoor Sensor Ceiling or Wall Round LED Light
The Steinel RS LED R1 sensor light uses intelligent sensor technology and responds to movements and light levels, switching the light on and off automatically after a preselected time. The STEINEL LED cooling system maximises LED life to provide up to 30 years of service, this means no need to change a bulb ever again. This indoor wall and ceiling light features a high-frequency sensor, hidden out of view inside the light, with 360° angle coverage and electronic reach settings from 3 to 8m. Time and twilight threshold of the motion detector in the RS LED R1 sensor light can be easily adjusted. The combination of LED and sensor technology produces an energy saving of up to 90% compared to similar halogen lights. Ideal applications of this indoor LED sensor light are for corridors, thoroughfares and stairwells as well as WC facilities, washrooms and warehouses.
Indoor ceiling and wall LED Sensor Light
High frequency sensor type
360° detection angle
11W STEINEL LED system Lamp
770 lumens
50,000 hours average life
Passive thermo-control LED cooling system
Electronically controlled reach from 3 to 8m
5 seconds to 15 minutes time settings
2 to 2000 lx brightness response
IP20 rated
Protection class II
High frequency sensor type
360° detection angle
11W STEINEL LED system Lamp
770 lumens
50,000 hours average life
Passive thermo-control LED cooling system
Electronically controlled reach from 3 to 8m
5 seconds to 15 minutes time settings
2 to 2000 lx brightness response
IP20 rated
Protection class II
Specifications
Attribute | Value |
---|---|
Type | Bulkhead |
Shape | Oval |
Wattage | 11 W |
Voltage Rating | 230 → 240 V |
Lamp Type | LED |
Motion Switching | Sensor |
Light Output Colour | Warm White |
Length | 70 mm |
Width | 270 mm |
Depth | 270 mm |
IP Rating | IP20 |
Dimensions | 70 x 270 x 270 mm |
Minimum Operating Temperature | -10°C |
Case Material | Plastic |
Operating Temperature Range | -10 → +50°C |
Maximum Operating Temperature | +50°C |