- RS Stock No.:
- 127-1360
- Mfr. Part No.:
- BLED5SB
- Manufacturer:
- Knightsbridge
Discontinued product
- RS Stock No.:
- 127-1360
- Mfr. Part No.:
- BLED5SB
- Manufacturer:
- Knightsbridge
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Knightsbridge 5W LED Brick Bulkhead
The Knightsbridge BLED5 is 5 W LED recessed brick light, made from diecast aluminium body and glass diffuser. The rectangular fitting comes with two interchangeable fronts, one grille and one open front. The BLED5 has a long life of up to 30000 hours and being waterproof with an IP54 protection rating.
Features and Benefits
5 W Recessed Brick Light
Diecast Aluminium body
Glass Diffuser
Supplied with a choice of 2 faceplates
Protection Rating: IP54
Exterior Amenity Bulkheads
Specifications
Attribute | Value |
---|---|
Type | Recessed Downlight |
Shape | Rectangular |
Wattage | 5 W |
Voltage Rating | 230 V |
Lamp Type | LED |
Lamp Supplied | Yes |
Diffuser Type | Opal |
Diffuser Colour | Brushed Steel |
Series | BLED |
Light Output Colour | Blue |
Length | 235 mm |
Width | 101 mm |
Depth | 67 mm |
IP Rating | IP54 |
Dimensions | 235 x 101 x 67 mm |
Case Material | Aluminium, Stainless Steel |
Standards Met | BS EN 60598, CE |
EU Energy Efficiency Rating | B |