- RS Stock No.:
- 127-1320
- Mfr. Part No.:
- BT20DEMS
- Manufacturer:
- Knightsbridge
Discontinued product
- RS Stock No.:
- 127-1320
- Mfr. Part No.:
- BT20DEMS
- Manufacturer:
- Knightsbridge
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Knightsbridge 20W LED Flush Emergency Bulkhead 6000K with Sensor
This Knightsbridge 20 W LED round bulkhead is low profile and surface mounted. Made from a robust Polycarbonate with a specially designed anti-glare diffuser. With, a lumen output of over 1500 lumens and a lifetime of 30000 hours this bulkhead makes it a real alternative to fluorescent fittings. The BT20DEMS has a 3 hour Maintained emergency pack included and microwave sensor.
It is suitable for the domestic and commercial for both indoors and outdoors, with an IP44 protection rating.
Features and Benefits
Round LED Bulkhead
Robust Polycarbonate body
Opal diffuser
Lumen Output: 1526 lm
Colour Temperature: 6000K (Daylight)
3 hour maintained emergency pack and sensor
Type of Protection: IP44
Exterior Amenity Bulkheads
Specifications
Attribute | Value |
---|---|
Type | Wall Mount |
Shape | Round |
Wattage | 20 W |
Voltage Rating | 230 V |
Lamp Type | LED |
Lamp Supplied | Yes |
Diffuser Type | Opal |
Diffuser Colour | White |
Light Output Colour | Daylight |
Series | BT |
Depth | 81 mm |
Diameter | 380mm |
Dimensions | 380 (Dia.) x 81 mm |
IP Rating | IP44 |
Standards Met | BS EN 60598, CE |
Current Rating | 89 mA |
Case Material | Polycarbonate |