- RS Stock No.:
- 127-1317
- Mfr. Part No.:
- BT20D
- Manufacturer:
- Knightsbridge
Discontinued product
- RS Stock No.:
- 127-1317
- Mfr. Part No.:
- BT20D
- Manufacturer:
- Knightsbridge
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Knightsbridge 20W LED Flush Bulkhead 6000K
This Knightsbridge 20 W LED round bulkhead is low profile and surface mounted. Made from a robust Polycarbonate with a specially designed anti-glare diffuser. With, a lumen output of over 1400 lumens and a lifetime of 30000 hours this bulkhead makes it a real alternative to fluorescent fittings.
It is suitable for the domestic and commercial for both indoors and outdoors, with an IP44 proteection rating.
Features and Benefits
Round LED Bulkhead
Robust Polycarbonate body
Opal diffuser
Colour Temperature: 4000K (Cool White)
Lumen Output: 1450 lm
Type of Protection: IP44
Exterior Amenity Bulkheads
Specifications
Attribute | Value |
---|---|
Type | Wall Mount |
Shape | Round |
Wattage | 20 W |
Voltage Rating | 230 V |
Lamp Type | LED |
Lamp Supplied | Yes |
Diffuser Type | Opal |
Diffuser Colour | White |
Series | BT |
Light Output Colour | Daylight |
Depth | 81 mm |
IP Rating | IP44 |
Dimensions | 380 (Dia.) x 81 mm |
Diameter | 380mm |
Current Rating | 89 mA |
Case Material | Polycarbonate |
Standards Met | BS EN 60598, CE |