- RS Stock No.:
- 127-1295
- Mfr. Part No.:
- BL12LED
- Manufacturer:
- Knightsbridge
Discontinued product
- RS Stock No.:
- 127-1295
- Mfr. Part No.:
- BL12LED
- Manufacturer:
- Knightsbridge
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Knightsbridge Round 12W LED Bulkhead
The Knightsbridge round LED bulkhead is 12 W, 4000K, with a 30000-hour life expectancy. This luminaire is made from a robust polycarbonate body with an opal lens, which ensures the optimal lumen output is reached. LED lighting is energy efficient coupled with low maintenance costs this bulkhead is the ideal replacement of traditional lighting bulkheads.
Features and Benefits
Outdoor LED Bulkhead
Opal diffuser
Lumen Output: 1000 lm
Non-Dimmable
Energy Rating: A+
Type of Protection: IP54
Exterior Amenity Bulkheads
Specifications
Attribute | Value |
---|---|
Type | LED Bulkhead |
Shape | Round |
Wattage | 12 W |
Voltage Rating | 230 V ac |
Lamp Type | LED |
Lamp Supplied | Yes |
Diffuser Type | Opal |
Diffuser Colour | White |
Series | BL |
Light Output Colour | Cool White |
Depth | 84 mm |
Diameter | 305mm |
IP Rating | IP54 |
EU Energy Efficiency Rating | E |
Case Material | Polycarbonate |
Standards Met | CE, EN 60598 |
UK Energy Efficiency Rating | E |