Texas Instruments, LMZ14201TZ-ADJ/NOPB Step-Down Switching Regulator, 1-Channel 1A Adjustable 7-Pin, TO-PMOD
- RS Stock No.:
- 922-2246
- Mfr. Part No.:
- LMZ14201TZ-ADJ/NOPB
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 reel of 250 units)**
MYR15,439.50
250 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit | Per Reel** |
---|---|---|
250 - 500 | MYR61.758 | MYR15,439.50 |
750 + | MYR59.905 | MYR14,976.25 |
**price indicative
- RS Stock No.:
- 922-2246
- Mfr. Part No.:
- LMZ14201TZ-ADJ/NOPB
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Maximum Output Current | 1A | |
Maximum Output Voltage | 6 V | |
Regulator Function | Buck Controller | |
Minimum Output Voltage | 0.8 V | |
Minimum Input Voltage | 6 V | |
Maximum Input Voltage | 42 V | |
Output Type | Adjustable | |
Mounting Type | Surface Mount | |
Number of Outputs | 1 | |
Pin Count | 7 | |
Maximum Switching Frequency | 400 kHz | |
Package Type | TO-PMOD | |
Switching Regulator | Yes | |
Line Regulation | 0.01 % | |
Load Regulation | 1.5 mV/A | |
Length | 10.16mm | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -40 °C | |
Height | 4.53mm | |
Dimensions | 10.16 x 9.85 x 4.53mm | |
Width | 9.85mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 1A | ||
Maximum Output Voltage 6 V | ||
Regulator Function Buck Controller | ||
Minimum Output Voltage 0.8 V | ||
Minimum Input Voltage 6 V | ||
Maximum Input Voltage 42 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Pin Count 7 | ||
Maximum Switching Frequency 400 kHz | ||
Package Type TO-PMOD | ||
Switching Regulator Yes | ||
Line Regulation 0.01 % | ||
Load Regulation 1.5 mV/A | ||
Length 10.16mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 4.53mm | ||
Dimensions 10.16 x 9.85 x 4.53mm | ||
Width 9.85mm | ||
Related links
- Texas Instruments 1-Channel 1A Adjustable 7-Pin, TO-PMOD
- Texas Instruments 1-Channel 1A Adjustable 7-Pin, TO-PMOD
- Texas Instruments 1-Channel 1A Adjustable 5-Pin, D2PAK
- Texas Instruments 1-Channel 1A Adjustable 8-Pin, MDIP
- Texas Instruments 1-Channel 1A Adjustable 8-Pin, SOIC
- Texas Instruments 1-Channel 1A Adjustable 5-Pin, D2PAK
- Texas Instruments 1-Channel 1A Adjustable 8-Pin, SOIC
- Texas Instruments 1-Channel 1A Adjustable 8-Pin, PSOP