Texas Instruments, LM2575SX-ADJ/NOPB Step-Down Switching Regulator, 1-Channel 1A Adjustable 5-Pin, D2PAK

This image is representative of the product range

Subtotal (1 reel of 500 units)*

MYR7,223.00

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
500 +MYR14.446MYR7,223.00

*price indicative

RS Stock No.:
226-4776
Mfr. Part No.:
LM2575SX-ADJ/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

1A

Maximum Output Voltage

37 V

Minimum Output Voltage

1.23 V

Minimum Input Voltage

4 V

Output Type

Adjustable

Number of Outputs

1

Pin Count

5

Package Type

TO-263-5

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links