ROHM, BD9001F-E2Step-Down Switching Regulator, 1-Channel 2A Adjustable 8-Pin, SOP
- RS Stock No.:
- 731-6753
- Mfr. Part No.:
- BD9001F-E2
- Manufacturer:
- ROHM
Bulk discount available
Subtotal (1 unit)**
MYR20.36
571 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 - 9 | MYR20.36 |
10 - 19 | MYR19.22 |
20 - 49 | MYR18.25 |
50 - 249 | MYR17.52 |
250 + | MYR16.69 |
**price indicative
Related links
- Microchip 1-Channel 2A Adjustable 8-Pin, SOP
- Microchip 1-Channel 2A Adjustable 8-Pin, SOP
- STMicroelectronics 1-Channel 2A Adjustable 8-Pin, HSOP
- Texas Instruments 1-Channel 2A Adjustable 8-Pin, SOIC
- Texas Instruments 1-Channel 2A Adjustable 8-Pin, SOIC
- Texas Instruments 1-Channel 2A Adjustable 8-Pin, SOIC
- Allegro Microsystems 1-Channel 2A Adjustable 8-Pin, SOIC
- Monolithic Power Systems (MPS) 1-Channel 2A Adjustable 8-Pin, TSOT-23