Microchip, MIC4684YM-TR Step-Down Switching Regulator, 1-Channel 2A Adjustable 8-Pin, SOP
- RS Stock No.:
- 177-2902
- Mfr. Part No.:
- MIC4684YM-TR
- Manufacturer:
- Microchip
Price Each (On a Reel of 2500)**
MYR9.04
2475 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Reel** |
---|---|---|
2500 + | MYR9.04 | MYR22,600.00 |
**price indicative
Related links
- Microchip 1-Channel 2A Adjustable 8-Pin, SOP
- Microchip 1-Channel 2A Adjustable 8-Pin, SOP
- ROHM 1-Channel 2A Adjustable 8-Pin, SOP
- STMicroelectronics 1-Channel 2A Adjustable 8-Pin, HSOP
- Texas Instruments 1-Channel 2A Adjustable 8-Pin, SOIC
- Texas Instruments 1-Channel 2A Adjustable 8-Pin, SOIC
- Allegro Microsystems 1-Channel 2A Adjustable 8-Pin, SOIC
- Monolithic Power Systems (MPS) 1-Channel 2A Adjustable 8-Pin, TSOT-23