ROHM, BD86852MUF-CE2 Step-Down Switching Regulator Triple-Channel 2A Adjustable 24-Pin, VQFN

Bulk discount available

Subtotal (1 pack of 2 units)*

MYR38.44

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
2 - 48MYR19.22MYR38.44
50 - 98MYR17.785MYR35.57
100 - 248MYR16.465MYR32.93
250 - 998MYR15.245MYR30.49
1000 +MYR14.105MYR28.21

*price indicative

Packaging Options:
RS Stock No.:
235-2593
Mfr. Part No.:
BD86852MUF-CE2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Output Current

2A

Maximum Output Voltage

3.9 V

Regulator Function

Buck Converter

Minimum Output Voltage

1.1 V

Minimum Input Voltage

4 V

Output Type

Adjustable

Number of Outputs

3

Pin Count

24

Package Type

VQFN

The ROHM power management IC with primary buck converter, secondary buck converters, external linear regulator control block and the power-on reset function for CMOS sensor and image sensing power supply. Output voltage and sequence are selectable and applicable to various image sensor power supply. This device adopts small package VQFN24FV4040 which is optimal for camera module. In addition, this device has a pin that can be programmed to turn on/off the spread spectrum providing a lower noise regulated outputs.

High efficiency with synchronous rectification
Each protection function
Spread spectrum for EMC
Fail detection pin
AEC-Q100 qualified

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links