STMicroelectronics, L6981NDR Step-Down Switching Regulator, 1-Channel 1.5A Adjustable 8-Pin, SO8 | RS
Recently searched

    STMicroelectronics, L6981NDR Step-Down Switching Regulator, 1-Channel 1.5A Adjustable 8-Pin, SO8

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    MYR76.10

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Pack**
    5 - 620MYR15.22MYR76.10
    625 - 1245MYR14.686MYR73.43
    1250 +MYR13.952MYR69.76

    **price indicative

    Packaging Options:
    RS Stock No.:
    216-7851
    Mfr. Part No.:
    L6981NDR
    Manufacturer:
    STMicroelectronics
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    STMicroelectronics

    Maximum Output Current

    1.5A

    Maximum Output Voltage

    8 V

    Regulator Function

    Buck

    Minimum Output Voltage

    -0.3 V

    Minimum Input Voltage

    3.5 V

    Output Type

    Adjustable

    Number of Outputs

    1

    Pin Count

    8

    Package Type

    SO8

    Related links