Texas Instruments, TPS62110RSAT Step-Down Switching Regulator, 1-Channel 1.5A Adjustable 16-Pin, QFN
- RS Stock No.:
- 145-7317
- Mfr. Part No.:
- TPS62110RSAT
- Manufacturer:
- Texas Instruments
Bulk discount available
Subtotal (1 reel of 250 units)**
MYR2,732.75
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit | Per Reel** |
---|---|---|
250 - 250 | MYR10.931 | MYR2,732.75 |
500 - 750 | MYR10.691 | MYR2,672.75 |
1000 + | MYR10.494 | MYR2,623.50 |
**price indicative
- RS Stock No.:
- 145-7317
- Mfr. Part No.:
- TPS62110RSAT
- Manufacturer:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Maximum Output Current | 1.5A | |
Maximum Output Voltage | 16 V | |
Regulator Function | Buck Controller | |
Minimum Output Voltage | 1.2 V | |
Minimum Input Voltage | 3.1 V | |
Maximum Input Voltage | 17 V | |
Output Type | Adjustable | |
Mounting Type | Surface Mount | |
Number of Outputs | 1 | |
Pin Count | 16 | |
Maximum Switching Frequency | 1100 kHz | |
Package Type | QFN | |
Switching Regulator | Yes | |
Minimum Operating Temperature | -40 °C | |
Dimensions | 4 x 4 x 0.9mm | |
Maximum Operating Temperature | +125 °C | |
Length | 4mm | |
Height | 0.9mm | |
Efficiency | 92% | |
Width | 4mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 1.5A | ||
Maximum Output Voltage 16 V | ||
Regulator Function Buck Controller | ||
Minimum Output Voltage 1.2 V | ||
Minimum Input Voltage 3.1 V | ||
Maximum Input Voltage 17 V | ||
Output Type Adjustable | ||
Mounting Type Surface Mount | ||
Number of Outputs 1 | ||
Pin Count 16 | ||
Maximum Switching Frequency 1100 kHz | ||
Package Type QFN | ||
Switching Regulator Yes | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 4 x 4 x 0.9mm | ||
Maximum Operating Temperature +125 °C | ||
Length 4mm | ||
Height 0.9mm | ||
Efficiency 92% | ||
Width 4mm | ||
Related links
- Texas Instruments 1-Channel 1.5A Adjustable 16-Pin, QFN
- Texas Instruments 1-Channel 1.5A Adjustable 16-Pin, TSSOP
- Texas Instruments 1-Channel 1.5A Adjustable 16-Pin, TSSOP
- STMicroelectronics 1-Channel 1.5A Adjustable 16-Pin, SOIC W
- STMicroelectronics 1-Channel 1.5A Adjustable 16-Pin, SO16
- Texas Instruments 1-Channel 1.5A Adjustable 10-Pin, MSOP
- Texas Instruments 1-Channel 1.5A Adjustable 20-Pin, TSSOP
- STMicroelectronics 1-Channel 1.5A Adjustable 8-Pin, SOIC