Texas Instruments, LM2574HVM-5.0/NOPB Step-Down Switching Regulator, 1-Channel 500mA 14-Pin, SOIC W

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

MYR24.26

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 49 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 12MYR24.26
13 - 24MYR23.07
25 +MYR21.90

*price indicative

Packaging Options:
RS Stock No.:
460-982
Mfr. Part No.:
LM2574HVM-5.0/NOPB
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

500mA

Regulator Function

Buck Controller, Inverting

Minimum Input Voltage

4 V

Maximum Input Voltage

60 V

Output Type

Fixed

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

14

Maximum Switching Frequency

58 kHz

Package Type

SOIC W

Switching Regulator

Yes

Width

7.5mm

Height

2.35mm

Length

9.2mm

Efficiency

77%

Dimensions

9.2 x 7.5 x 2.35mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

SIMPLE SWITCHER® Step-Down Regulators, LM257x Series


For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



SIMPLE SWITCHER® Regulators, Texas Instruments


Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.

Related links