Texas Instruments LM2575SX-5.0/NOPB, 1-Channel, Inverting, Step Down DC-DC Converter, 500mA 14-Pin, SOIC
- RS Stock No.:
- 208-8537
- Mfr. Part No.:
- LM2575SX-5.0/NOPB
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
MYR85.46
FREE delivery for orders over RM 500.00
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 120 | MYR17.092 | MYR85.46 |
| 125 - 245 | MYR14.522 | MYR72.61 |
| 250 + | MYR14.23 | MYR71.15 |
*price indicative
- RS Stock No.:
- 208-8537
- Mfr. Part No.:
- LM2575SX-5.0/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Minimum Output Voltage | 5 V | |
| Maximum Output Voltage | 4 V | |
| Minimum Input Voltage | 4 V | |
| Maximum Input Voltage | 40 V | |
| Minimum Output Current | 500mA | |
| Converter Type | Inverting, Step Down | |
| Number of Outputs | 1 | |
| Output Type | Fixed | |
| Package Type | SOIC | |
| Pin Count | 14 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Minimum Output Voltage 5 V | ||
Maximum Output Voltage 4 V | ||
Minimum Input Voltage 4 V | ||
Maximum Input Voltage 40 V | ||
Minimum Output Current 500mA | ||
Converter Type Inverting, Step Down | ||
Number of Outputs 1 | ||
Output Type Fixed | ||
Package Type SOIC | ||
Pin Count 14 | ||
-
-
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Texas Instruments LM2575SX-5.0/NOPB Inverting 0.5A 14-Pin, SOIC
- Texas Instruments LM2574MX-5.0/NOPB Inverting 500mA 14-Pin, SOIC
- Texas Instruments LM2574MX-5.0/NOPB Inverting 0.5A 14-Pin, SOIC
- Texas Instruments LM2595SX-5.0/NOPB Inverting 0.005A 5-Pin, SOIC
- Texas Instruments LM2594HVM-5.0/NOPB Step Down DC-DC Converter SOIC
- Texas Instruments LM2678SX-5.0/NOPB Inverting 0.0042A 7-Pin, WQFN
- Texas Instruments LM2576HVSX-ADJ/NOPB Inverting Adjustable SOIC
- Texas Instruments LM22680MRE-ADJ/NOPB Inverting Adjustable 8-Pin, PSOP
