Vikan 10035 Mop Holder, White
- RS Stock No.:
- 276-4517
- Mfr. Part No.:
- 10035
- Manufacturer:
- Vikan
Subtotal (1 unit)*
MYR68.38
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR68.38 |
*price indicative
- RS Stock No.:
- 276-4517
- Mfr. Part No.:
- 10035
- Manufacturer:
- Vikan
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vikan | |
Colour | White | |
Number of Tools Held | 1 | |
Material | Polypropylene, TPE Rubber | |
Width | 70mm | |
Attachment Type | Push In | |
Select all | ||
---|---|---|
Brand Vikan | ||
Colour White | ||
Number of Tools Held 1 | ||
Material Polypropylene, TPE Rubber | ||
Width 70mm | ||
Attachment Type Push In | ||