Vikan 06154 Mop Holder, Red
- RS Stock No.:
- 238-1656
- Mfr. Part No.:
- 06154
- Manufacturer:
- Vikan
Subtotal (1 unit)**
MYR89.81
15 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR89.81 |
**price indicative
- RS Stock No.:
- 238-1656
- Mfr. Part No.:
- 06154
- Manufacturer:
- Vikan
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Vikan | |
Colour | Red | |
Number of Tools Held | 4 | |
Material | Polypropylene | |
Width | 170mm | |
Attachment Type | Hanging | |
Select all | ||
---|---|---|
Manufacturer Vikan | ||
Colour Red | ||
Number of Tools Held 4 | ||
Material Polypropylene | ||
Width 170mm | ||
Attachment Type Hanging | ||