Vikan 101388 Mop Holder, Grey
- RS Stock No.:
- 222-3033
- Mfr. Part No.:
- 101388
- Manufacturer:
- Vikan
Subtotal (1 unit)**
MYR79.28
41 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR79.28 |
**price indicative
- RS Stock No.:
- 222-3033
- Mfr. Part No.:
- 101388
- Manufacturer:
- Vikan
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Vikan | |
Colour | Grey | |
Number of Tools Held | 1 | |
Width | 82mm | |
Attachment Type | Push In | |
Select all | ||
---|---|---|
Manufacturer Vikan | ||
Colour Grey | ||
Number of Tools Held 1 | ||
Width 82mm | ||
Attachment Type Push In | ||