Vikan 10113 Mop Holder, Blue
- RS Stock No.:
- 222-2998
- Mfr. Part No.:
- 10113
- Manufacturer:
- Vikan
Subtotal (1 unit)**
MYR141.53
34 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR141.53 |
**price indicative
- RS Stock No.:
- 222-2998
- Mfr. Part No.:
- 10113
- Manufacturer:
- Vikan
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Vikan | |
Colour | Blue | |
Number of Tools Held | 5 | |
Width | 420mm | |
Select all | ||
---|---|---|
Manufacturer Vikan | ||
Colour Blue | ||
Number of Tools Held 5 | ||
Width 420mm | ||