Vikan Green Polypropylene Handle, 650mm
- RS Stock No.:
- 248-7327
- Mfr. Part No.:
- 29662
- Manufacturer:
- Vikan
Subtotal (1 unit)**
MYR79.51
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
20 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR79.51 |
**price indicative
Related links
- Vikan Green Polypropylene Handle, 1m
- Vikan Green Polypropylene Handle for use with Cleaners, Squeegees...
- Vikan Blue Polypropylene Handle, 650mm
- Vikan Green Glass Reinforced 1.5m
- Vikan Green Polypropylene Mop Handle, 1.3m
- Vikan Green Anodised Aluminium 1.46m
- Vikan Green Anodised Aluminium 1.26m
- Vikan Green Anodised Aluminium 1.6m, for use with Vikan Squeegee