Vikan Grey Chromium Plated Brass, Fibreglass, Polypropylene Telescopic Mop Handle, 1.88m
- RS Stock No.:
- 238-1690
- Mfr. Part No.:
- 2977Q
- Manufacturer:
- Vikan
Subtotal (1 unit)**
MYR1,725.87
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR1,725.87 |
**price indicative
- RS Stock No.:
- 238-1690
- Mfr. Part No.:
- 2977Q
- Manufacturer:
- Vikan
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vikan | |
Colour | Grey | |
Length | 1.88m | |
Material | Chromium Plated Brass, Fibreglass, Polypropylene | |
Telescopic | Yes | |
Handle Type | Mop Handle | |
Diameter | 34mm | |
Select all | ||
---|---|---|
Brand Vikan | ||
Colour Grey | ||
Length 1.88m | ||
Material Chromium Plated Brass, Fibreglass, Polypropylene | ||
Telescopic Yes | ||
Handle Type Mop Handle | ||
Diameter 34mm | ||
Related links
- Vikan Grey Telescopic Broom Handle for use with Cleaning on Top of Overhead Pipe, High Walls and Tank
- Vikan Green Anodised Aluminium 1.6m, for use with Vikan Squeegee
- Vikan White Anodised Aluminium 1.6m, for use with Vikan Squeegee
- Vikan Red Anodised Aluminium 1.6m, for use with Vikan Squeegee
- Vikan Grey Anodised Aluminium 1.5m
- Vikan Grey Glass Reinforced 1.5m
- Vikan Blue Anodised Aluminium 1.6m, for use with Vikan Squeegee
- Vikan Yellow Anodised Aluminium 1.6m, for use with Vikan Squeegee