Phoenix Contact, AI0.34- 6 TQ Insulated Crimp Bootlace Ferrule, 6mm Pin Length, 0.8mm Pin Diameter, 0.34mm² Wire Size,
- RS Stock No.:
- 804-6940
- Mfr. Part No.:
- 3203053
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 804-6940
- Mfr. Part No.:
- 3203053
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact Insulated Bootlace Wire Ferrules, AI Series, Special Colours
A range of insulated bootlace wire ferrules made from soft tin plated electrolytic copper with a polypropylene insulating sleeve with dimensions that conform to DIN 46228-4: 1990-09 and special colours.
For suitable hand crimp tools see stock numbers 803-4405, 803-4427, 803-4402, 803-4411, 803-4424 and 803-4420
For suitable hand crimp tools see stock numbers 803-4405, 803-4427, 803-4402, 803-4411, 803-4424 and 803-4420
Phoenix Contact Bootlace Ferrules
Specifications
Attribute | Value |
---|---|
Maximum Wire Size mm² | 0.34mm² |
Pin Diameter | 0.8mm |
Number of Entries | 1 |
Insulation Material | Plastic |
Colour | Turquoise |
Pin Length | 6mm |
Insulation | Insulated |
Overall Length | 10.5mm |
Series | AI0.34- 6 TQ |