Microchip MCP1661T-E/OT, Boost Regulator, Step Up 200mA Adjustable, 575 kHz 5-Pin, SOT-23

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 3000 units)*

MYR14,898.00

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 - 3000MYR4.966MYR14,898.00
6000 - 9000MYR4.857MYR14,571.00
12000 +MYR4.768MYR14,304.00

*price indicative

RS Stock No.:
165-4043
Mfr. Part No.:
MCP1661T-E/OT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Regulator Function

Step Up

Maximum Output Current

200mA

Number of Outputs

1

Maximum Input Voltage

5.5 V

Line Regulation

0.5 %/V

Load Regulation

1.5 %

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Output Type

Adjustable

Maximum Switching Frequency

575 kHz

Switching Regulator

Yes

Efficiency

92%

Dimensions

3.1 x 1.8 x 1.3mm

Height

1.3mm

Maximum Output Voltage

32 V

Maximum Operating Temperature

+125 °C

Length

3.1mm

Minimum Input Voltage

2.4 V

Width

1.8mm

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
TH

MCP1661 Asynchronous Boost Converter


For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links