- RS Stock No.:
- 188-3112
- Mfr. Part No.:
- E117751
- Manufacturer:
- Expert by Facom
Discontinued product
- RS Stock No.:
- 188-3112
- Mfr. Part No.:
- E117751
- Manufacturer:
- Expert by Facom
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Chrome-molybdenum forged jaws
Steel-cutting capacity up to 160kg/mm² flush cut
Tubular arms
Steel-cutting capacity up to 160kg/mm² flush cut
Tubular arms
Specifications
Attribute | Value |
---|---|
Overall Length | 450 mm |
Cutting Capacity | 8 mm |
Material | Steel |