STMicroelectronics SPBTLE-RF Bluetooth Chip 4.1
- RS Stock No.:
- 110-6575
- Mfr. Part No.:
- SPBTLE-RF
- Manufacturer:
- STMicroelectronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 110-6575
- Mfr. Part No.:
- SPBTLE-RF
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Bluetooth Version | 4.1 | |
| Maximum Output Power | +4dBm | |
| Receiver Sensitivity | -88dBm | |
| Supported Bus Interfaces | GAP, GATT, L2CAP, LL, RFPHY, SM | |
| Supported I/O Interfaces | IRQ, RESET, SPI | |
| Dimensions | 13.5 x 11.5 x 2mm | |
| Height | 2mm | |
| Length | 13.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 11.5mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Bluetooth Version 4.1 | ||
Maximum Output Power +4dBm | ||
Receiver Sensitivity -88dBm | ||
Supported Bus Interfaces GAP, GATT, L2CAP, LL, RFPHY, SM | ||
Supported I/O Interfaces IRQ, RESET, SPI | ||
Dimensions 13.5 x 11.5 x 2mm | ||
Height 2mm | ||
Length 13.5mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 11.5mm | ||
