Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Bipolar Transistors
Panasonic DSC710100L NPN Transistor, 500 mA, 80 V, 3-Pin MiniP3 F2 B
RS Stock No.:
711-5742
Mfr. Part No.:
DSC710100L
Manufacturer:
Panasonic
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
711-5742
Mfr. Part No.:
DSC710100L
Manufacturer:
Panasonic
Technical data sheets
Legislation and Compliance
Product Details
Specifications
DSC7101 Silicon NPN epitaxial planar type Data Sheet
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
General Purpose NPN Transistors, Panasonic
Bipolar Transistors, Panasonic
Attribute
Value
Transistor Type
NPN
Maximum DC Collector Current
500 mA
Maximum Collector Emitter Voltage
80 V
Package Type
MiniP3 F2 B
Mounting Type
Surface Mount
Maximum Power Dissipation
1 W
Transistor Configuration
Single
Maximum Collector Base Voltage
80 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
150 MHz
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
4.5 x 2.5 x 1.5mm