- RS Stock No.:
- 146-2358
- Mfr. Part No.:
- TSA1765CW RPG
- Manufacturer:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 146-2358
- Mfr. Part No.:
- TSA1765CW RPG
- Manufacturer:
- Taiwan Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
High Voltage PNP Transistors, Taiwan Semiconductor
Bipolar Transistors, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 150 mA |
Maximum Collector Emitter Voltage | 560 V |
Package Type | SOT-223 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 2 W |
Minimum DC Current Gain | 80 |
Transistor Configuration | Single |
Maximum Collector Base Voltage | -560 V |
Maximum Emitter Base Voltage | -7 V |
Maximum Operating Frequency | 1 MHz |
Pin Count | 3 + Tab |
Number of Elements per Chip | 1 |
Dimensions | 6.5 x 3.5 x 1.65mm |
Maximum Operating Temperature | +150 °C |