- RS Stock No.:
- 901-4099
- Mfr. Part No.:
- TSC966CW RPG
- Manufacturer:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 901-4099
- Mfr. Part No.:
- TSC966CW RPG
- Manufacturer:
- Taiwan Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
High Voltage NPN Transistors, Taiwan Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bipolar Transistors, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 300 mA |
Maximum Collector Emitter Voltage | 400 V |
Package Type | SOT-223 (SC-73) |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 1 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 600 V |
Maximum Emitter Base Voltage | 7 V |
Maximum Operating Frequency | 1 MHz |
Pin Count | 3 + Tab |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 6.5 x 3.5 x 1.65mm |