- RS Stock No.:
- 896-2653
- Mfr. Part No.:
- TTA1943(Q)
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 896-2653
- Mfr. Part No.:
- TTA1943(Q)
- Manufacturer:
- Toshiba
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PNP Power Transistors, Toshiba
Bipolar Transistors, Toshiba
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 15 A |
Maximum Collector Emitter Voltage | 230 V |
Package Type | 2-21F1A |
Mounting Type | Through Hole |
Maximum Power Dissipation | 150 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | -230 V |
Maximum Emitter Base Voltage | -5 V |
Maximum Operating Frequency | 30 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 20.5 x 5.2 x 26mm |