- RS Stock No.:
- 183-4735
- Mfr. Part No.:
- BC846BT116
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 183-4735
- Mfr. Part No.:
- BC846BT116
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
BC846B is the BVCEO>65V transistor for audio frequency small signal amplifier
BVCEO>65V(IC=1mA)
Complements the BC857B HZG.
Complements the BC857B HZG.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 120 mA |
Maximum Collector Emitter Voltage | 65 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 350 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 80 V |
Maximum Emitter Base Voltage | 6 V |
Maximum Operating Frequency | 100 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 3.1 x 1.5 x 1.15mm |
Maximum Operating Temperature | +150 °C |