Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Semiconductors
/
Discrete Semiconductors
/
Bipolar Transistors
Nexperia BSP31,115 PNP Transistor, -1 A, -60 V, 4-Pin SOT-223
RS Stock No.:
178-7041
Mfr. Part No.:
BSP31,115
Manufacturer:
Nexperia
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
178-7041
Mfr. Part No.:
BSP31,115
Manufacturer:
Nexperia
Technical data sheets
Legislation and Compliance
Product Details
Specifications
BSP31 BSP32 BSP33 PNP medium power transistors Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
General Purpose PNP Transistors, Nexperia
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bipolar Transistors, Nexperia
Attribute
Value
Transistor Type
PNP
Maximum DC Collector Current
-1 A
Maximum Collector Emitter Voltage
-60 V
Package Type
SOT-223 (SC-73)
Mounting Type
Surface Mount
Maximum Power Dissipation
1.3 W
Minimum DC Current Gain
30
Transistor Configuration
Single
Maximum Collector Base Voltage
70 V
Maximum Emitter Base Voltage
5 V
Maximum Operating Frequency
100 MHz
Pin Count
4
Number of Elements per Chip
1
Dimensions
1.7 x 6.7 x 3.7mm
Maximum Operating Temperature
+150 °C
Related links
Nexperia BSP41 1 A 4-Pin SOT-223
Nexperia BCP55 1 A 4-Pin SOT-223
Nexperia BCP55-10 1 A 4-Pin SOT-223
Nexperia PBSS5360ZX PNP Transistor -60 V, 4-Pin SOT-223
Nexperia PZT2907A -600 mA 4-Pin SOT-223
Nexperia BCP51-16 -1 A 4-Pin SOT-223
Nexperia BCP51 -1 A 4-Pin SOT-223
Nexperia BCP53-10 -1 A 4-Pin SOT-223