- RS Stock No.:
- 177-5872
- Mfr. Part No.:
- BC807-40W RF
- Manufacturer:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 177-5872
- Mfr. Part No.:
- BC807-40W RF
- Manufacturer:
- Taiwan Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Small Signal PNP Transistors, Taiwan Semiconductor
Bipolar Transistors, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 500 mA |
Maximum Collector Emitter Voltage | 45 V |
Package Type | SOT-323 (SC-70) |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 50 V |
Maximum Emitter Base Voltage | 5 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 2.1 x 1.35 x 1mm |