Nexperia PDTC123JU,115 NPN Digital Transistor, 100 mA, 50 V, 3-Pin UMT
- RS Stock No.:
- 166-0371
- Mfr. Part No.:
- PDTC123JU,115
- Manufacturer:
- Nexperia
Discontinued product
- RS Stock No.:
- 166-0371
- Mfr. Part No.:
- PDTC123JU,115
- Manufacturer:
- Nexperia
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Nexperia | |
Transistor Type | NPN | |
Maximum DC Collector Current | 100 mA | |
Maximum Collector Emitter Voltage | 50 V | |
Package Type | UMT | |
Mounting Type | Surface Mount | |
Transistor Configuration | Single | |
Maximum Emitter Base Voltage | 10 V | |
Pin Count | 3 | |
Number of Elements per Chip | 1 | |
Typical Resistor Ratio | 0.047 | |
Dimensions | 2.2 x 1.35 x 1mm | |
Typical Input Resistor | 2.2 kΩ | |
Maximum Operating Temperature | +150 °C | |
Select all | ||
---|---|---|
Manufacturer Nexperia | ||
Transistor Type NPN | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type UMT | ||
Mounting Type Surface Mount | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage 10 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Typical Resistor Ratio 0.047 | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Typical Input Resistor 2.2 kΩ | ||
Maximum Operating Temperature +150 °C | ||