Nexperia PBHV8540Z,115 NPN Transistor, 500 mA, 500 V, 3 + Tab-Pin SOT-223
- RS Stock No.:
- 165-9994
- Mfr. Part No.:
- PBHV8540Z,115
- Manufacturer:
- Nexperia
Price Each (On a Reel of 1000)**
MYR1.548
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Reel** |
---|---|---|
1000 + | MYR1.548 | MYR1,548.00 |
**price indicative
- RS Stock No.:
- 165-9994
- Mfr. Part No.:
- PBHV8540Z,115
- Manufacturer:
- Nexperia
Related links
- onsemi PZTA06 NPN Transistor 80 V, 3 + Tab-Pin SOT-223
- Diodes Inc FZT658TA NPN Transistor 400 V, 3 + Tab-Pin SOT-223
- Diodes Inc FZT657TA NPN Transistor 300 V, 3 + Tab-Pin SOT-223
- Diodes Inc FZT696BTA NPN Transistor 3 + Tab-Pin SOT-223
- Diodes Inc FZT560TA PNP Transistor -500 V, 3 + Tab-Pin SOT-223
- Nexperia PBHV8140Z 1 A 3 + Tab-Pin SOT-223
- Nexperia PBHV8215Z 2 A 3 + Tab-Pin SOT-223
- Nexperia BC817-16W 500 mA 3-Pin SOT-323