- RS Stock No.:
- 145-9476
- Mfr. Part No.:
- BCX5616H6327XTSA1
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 145-9476
- Mfr. Part No.:
- BCX5616H6327XTSA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
General Purpose NPN Transistors, Infineon
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Bipolar Transistors, Infineon
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 1 A |
Maximum Collector Emitter Voltage | 80 V |
Package Type | SOT-89 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 2 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 100 V |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Frequency | 100 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 4.5 x 2.5 x 1.5mm |
Maximum Operating Temperature | +150 °C |