onsemi KSD1691YSTU NPN Transistor, 5 A, 60 V, 3-Pin TO-126
- RS Stock No.:
- 145-4376
- Mfr. Part No.:
- KSD1691YSTU
- Manufacturer:
- onsemi
Price Each (In a Tube of 60)**
MYR2.132
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Tube** |
---|---|---|
60 + | MYR2.132 | MYR127.92 |
**price indicative
- RS Stock No.:
- 145-4376
- Mfr. Part No.:
- KSD1691YSTU
- Manufacturer:
- onsemi
Related links
- onsemi BD13516STU NPN Transistor 60 V, 3-Pin TO-126
- onsemi BD13716STU NPN Transistor 60 V, 3-Pin TO-126
- onsemi FJE3303H1TU NPN Transistor 400 V, 3-Pin TO-126
- onsemi BD13916STU NPN Transistor 80 V, 3-Pin TO-126
- onsemi KSC2690AYSTU NPN Transistor 160 V, 3-Pin TO-126
- onsemi KSC2690AYS NPN Transistor 160 V, 3-Pin TO-126
- onsemi BD13910STU NPN Transistor 80 V, 3-Pin TO-126
- onsemi KSE13003H2ASTU NPN Transistor 400 V, 3-Pin TO-126