RS PRO Front-to-Back Bin Divider for use with Size 7, Dimensions230mm

  • RS Stock No. 400-9089
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

RS Pro Storage Bin Dividers

From RS Pro a range of dividers for use with stacking and nesting storage bins (see stock number 390-3558 typically). These dividers enable you to further subdivide your bins into compartments for increased organisation of your components and parts. The dividers are available in left to right or front to back versions to meet your design needs

Specifications
Attribute Value
Type Front-to-Back
For Use With Size 7
Dimensions 230mm
Width 230mm
55 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 5)
MYR 16.168
units
Per unit
Per Pack*
5 +
MYR16.168
MYR80.84
*price indicative
Related Products
A range of polypropylene shelf bins with large ...
Description:
A range of polypropylene shelf bins with large front handgrip and card holder (index cards supplied).,The bins are available in 6 sizes for 400 and 500mm deep shelves. Supplied in packs of 5 or 10 which will populate a metre ...
Botts drawer organiser for the Cubio range is ...
Description:
Botts drawer organiser for the Cubio range is adaptable and solid. Allowing you to customise your drawer space, you can work smarter, quicker and tidier. You can easily tidy or size guide your parts. Easily repositioned securing clipsDurable galvanised steel ...
From RS Pro range of high-quality plastic storage ...
Description:
From RS Pro range of high-quality plastic storage bins made from robust polypropylene designed for simple and effective small parts organisation and storage in the workplace and in the home. These storage bins are stackable and can be stacked on ...
The BOTT Verso 3 Drawer Mini Workshop is ...
Description:
The BOTT Verso 3 Drawer Mini Workshop is an excellent tool storage and work station that can be used as a standalone maintenance, quality or tool setting station remote from the main workshop, garage or warehouse area.This mini workshop cupboard ...