NA140B1 | Cromwell Polythene Natural High Density Polyethylene Bin Bag, 140L Capacity, 30mm Thickness, 100 per Package | RS
Recently searched

    Cromwell Polythene Natural High Density Polyethylene Bin Bag, 140L Capacity, 30mm Thickness, 100 per Package

    Subtotal (1 box of 100 units)**

    MYR168.38

    Add to Basket
    Select or type quantity
    48 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
    68 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Box(es)
    Per Box
    Per Unit**
    1 +MYR168.38MYR1.684

    **price indicative

    RS Stock No.:
    238-2432
    Mfr. Part No.:
    NA140B1
    Manufacturer:
    Cromwell Polythene
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Cromwell Polythene

    Capacity

    140L

    Colour

    Natural

    Thickness

    30mm

    Quantity

    100

    Material

    High Density Polyethylene

    Related links