Aim-TTi PMX35-1A Series Digital Bench Power Supply, 0 → 6V, 0 → 8A, 1-Output, 48W

Subtotal (1 unit)*

MYR2,328.69

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,328.69

*price indicative

RS Stock No.:
790-4741
Mfr. Part No.:
PL068
Manufacturer:
Aim-TTi
Find similar products by selecting one or more attributes.
Select all

Brand

Aim-TTi

Series

PMX35-1A

Model Number

PL068

Number of Outputs

1

Supply Voltage

115 V ac, 230V ac

Output Voltage

0 → 6V

Output Current

0 → 8A

Power Rating

48W

Number of Displays

2

Bench Power Supply Type

Precision DC Power Supply

Type

Linear

Digital/Analogue

Digital

Input Connector

IEC 320

Output Connector

Binding Post Terminal

Minimum Temperature

+5°C

Maximum Temperature

+40°C

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Aim-TTi PMX35-1A Series Bench Power Supply, 48W Power Rating, 0 to 8 A Output Current - PL068


This high-quality bench power supply from TTi is designed to provide precision DC power for a wide range of applications. With adjustable settings and precise voltage control, this power supply is perfect for use in laboratories, workshops, and electronic testing environments. It offers a reliable power source for electronics and ensures accurate current control.

Features & Benefits


• Digital control for precise adjustments
• Adjustable voltage and current settings
• High precision for accurate output
• Compact design for easy integration into workspaces
• Multiple interfaces for remote control
• Advanced features such as S-Lock for secure settings

Applications


• Ideal for use in electronics laboratories
• For testing and powering electronic devices
• Suitable for research and development projects

Can it provide precise voltage control for sensitive electronics?


Yes, this bench power supply offers precise voltage control for a wide range of applications.

Will it be suitable for use in research and development projects?


Yes, it is suitable for research and development due to its high precision and adjustable settings.

Is it easy to use and integrate into existing setups?


Yes, this power supply is designed to be user-friendly and easy to integrate into various work environments.

Related links