Aim-TTi Digital Bench Power Supply, 1-Output 0 V ac to 42V, 420 W, 10 A Max

Subtotal (1 unit)*

MYR4,790.73

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,790.73

*price indicative

RS Stock No.:
437-9007
Distrelec Article No.:
169-85-190
Mfr. Part No.:
EX4210R
Manufacturer:
Aim-TTi
Find similar products by selecting one or more attributes.
Select all

Brand

Aim-TTi

Product Type

Bench Power Supply

Maximum Output Current

10A

Number of Outputs

1

Maximum Output Voltage

42V

Power

420W

Minimum Supply Voltage

230V ac

Output Type

Digital

Plug Type

IEC 320

Maximum Supply Voltage

230V ac

Minimum Operating Temperature

5°C

Digital/Analogue

Digital

Supported Number of Displays

2

Maximum Operating Temperature

40°C

Standards/Approvals

No

Minimum Output Current

10A

Minimum Output Voltage

0V ac

RoHS Status: Exempt

COO (Country of Origin):
GB

Aim-TTi EX-R Series Bench Power Supply, 2 Displays, 420W Power Rating - EX4210R


This bench power supply by Aim-TTi provides a reliable source of power for various applications. It boasts a power rating of 420W and features digital technology for precise control over the output voltage. With a range of adjustable settings and safety features, this laboratory power supply is Ideal for professionals in the automation and mechanical industries.

Features & Benefits


• Digital and precise operates digitally to provide accurate power output

• Multiple outputs features three outputs to cater to different voltage and current requirements

• Remote sensing ensures precise regulation at the load and accurate metering of the load voltage

• Silent cooling operates quietly with convection cooling, eliminating fan noise

• Safety terminals equipped with safety binding post terminals for secure connections

Applications


• Ideal for applications that require precise control over voltage and current levels

• Suitable for use in laboratory environments for testing and calibration purposes

Can it provide precise control over voltage and current levels?


Yes, the bench power supply allows users to adjust the output voltage and current with high precision.

Does it feature safety binding post terminals?


Yes, the power supply is equipped with binding post terminals for safe and secure connections.

Is this power supply suitable for use in laboratory environments?


Yes, the bench power supply is designed for laboratory testing and calibration purposes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy