- RS Stock No.:
- 206-4946
- Mfr. Part No.:
- NGP824COMA
- Manufacturer:
- Rohde & Schwarz
Discontinued product
Alternative
Rohde & Schwarz NGP800 Series Bench Power Supply Bundle, 0 → 64V, 10A, 4-Output, 800W
MYR31,494.82
Each
RS Stock No.: 237-1366
- RS Stock No.:
- 206-4946
- Mfr. Part No.:
- NGP824COMA
- Manufacturer:
- Rohde & Schwarz
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The Rohde & Schwarz NGP800 DC power supply with 800 W, provides maximum power at a variety of operating points. Electrically equivalent and galvanically isolated outputs can be wired in series or parallel for up to 250 V or 80 A.
R&S®NGP824 4CH POWER SUPPLY 64V/10A
R&S®NGPK102 WIRELESS LAN REMOTE CONT.
R&S®NGPK103 DIGITAL TRIGGER I/O
R&S®NGPK106 ANALOG INPUT
R&S®NGPK102 WIRELESS LAN REMOTE CONT.
R&S®NGPK103 DIGITAL TRIGGER I/O
R&S®NGPK106 ANALOG INPUT
Specifications
Attribute | Value |
---|---|
Series | NGP800 |
Number of Outputs | 4 |
Output Voltage | 250V |
Output Current | 40A |
Power Rating | 800W |
Type | Digital |