- RS Stock No.:
- 237-1366
- Mfr. Part No.:
- NGP824COMb
- Manufacturer:
- Rohde & Schwarz
Temporarily out of stock - back order for despatch 27/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR31,494.82
Units | Per Unit |
1 + | MYR31,494.82 |
- RS Stock No.:
- 237-1366
- Mfr. Part No.:
- NGP824COMb
- Manufacturer:
- Rohde & Schwarz
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
NGP824-COMb – NGP824 Power Supply Package
The NGP824-COMb is a power supply package and includes the NGP824 four channel, 800 W DC power supply.
The NGP824-COMb consists of:
NGP824 4 Channel Power Supply 64V/10A
NGM-K103 Digital Trigger I/O
NGM-K107 Analog Input
The NGP824-COMb consists of:
NGP824 4 Channel Power Supply 64V/10A
NGM-K103 Digital Trigger I/O
NGM-K107 Analog Input
The Rohde & Schwarz NGP800 power supply series provides maximum power at a variety of operating points. The two or four 200 W outputs can each supply up to 64 V or up to 20 A. Electrically equivalent and galvanically isolated outputs can be wired in series or parallel for up to 250 V or 80 A.
Rohde & Schwarz promotion until September 30th, 2024
Save up to 48% on the most popular configurations of T&M instrument configurations from Rohde & Schwarz. This promotional offer includes all essential instruments found on an engineers workbench including, oscilloscopes, DC power supplies, spectrum and antenna analysers, signal generators and LCR meters.
Buy the NGP824-COMb bundle now to benefit from an inclusive 10% saving.
Rohde & Schwarz promotion until September 30th, 2024
Save up to 48% on the most popular configurations of T&M instrument configurations from Rohde & Schwarz. This promotional offer includes all essential instruments found on an engineers workbench including, oscilloscopes, DC power supplies, spectrum and antenna analysers, signal generators and LCR meters.
Buy the NGP824-COMb bundle now to benefit from an inclusive 10% saving.
Features and Benefits
Four-channel power supply
800 W – 4 x 64 V/10 A
5-inch high-resolution touch display
FlexPower
Four power supplies in a single instrument
Parallel and serial operation
Digital remote control
Digital trigger I/O
Analog input
Remote sensing
Built-in measurements
Data logging
Max. 200 W output power per channel
800 W – 4 x 64 V/10 A
5-inch high-resolution touch display
FlexPower
Four power supplies in a single instrument
Parallel and serial operation
Digital remote control
Digital trigger I/O
Analog input
Remote sensing
Built-in measurements
Data logging
Max. 200 W output power per channel
Specifications
Attribute | Value |
---|---|
Series | NGP800 |
Model Number | NGP824-COMb |
Number of Outputs | 4 |
Output Voltage | 0 → 64V |
Output Current | 10A |
Power Rating | 800W |
Bench Power Supply Type | DC Power Source |
Type | Digital |