SKF Bearing Insert 110 mm ID 135 mm OD FYC 512
- RS Stock No.:
- 460-652
- Mfr. Part No.:
- FYC 512
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR674.56
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR674.56 |
*price indicative
- RS Stock No.:
- 460-652
- Mfr. Part No.:
- FYC 512
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 110mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 135mm | |
| Material | Cast Iron | |
| Standards/Approvals | RoHS | |
| Overall Width | 195mm | |
| Series | FYC 512 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 110mm | ||
Product Type Bearing Insert | ||
Outside Diameter 135mm | ||
Material Cast Iron | ||
Standards/Approvals RoHS | ||
Overall Width 195mm | ||
Series FYC 512 | ||
Akshay
The SKF Round flanged housings for insert bearings are made of grey cast iron and can be bolted with four bolts to a machine wall or frame. They have been developed for bearing arrangements that must operate reliably in difficult environments.
Resist high levels of contamination
Accommodate relatively heavy loads
Related links
- NSK Insert Bearing 35 mm ID 135 mm OD FC35DEC
- NSK Insert Bearing 35 mm ID 135 mm OD FC35EC
- INA Bearing Insert 60 mm ID 110 mm OD GRAE60-XL-NPP-B
- FAG 51218 1 Row Deep Groove Ball Bearing - 90 mm ID, 135 mm OD
- NTN 51120 Ball Bearing - 100 mm ID, 135 mm OD
- SNR 51120 Ball Bearing - 100 mm ID, 135 mm OD
- SKF 51218 1 Row Ball Bearing - 90 mm ID, 135 mm OD
- SKF 51315 1 Row Ball Bearing - 75 mm ID, 135 mm OD
