- RS Stock No.:
- 272-4786
- Mfr. Part No.:
- GTM-1224-015
- Manufacturer:
- Igus
Temporarily out of stock - back order for despatch 31/05/2024, delivery within 4 working days from despatch date
Price Each
MYR5.66
Units | Per Unit |
1 + | MYR5.66 |
- RS Stock No.:
- 272-4786
- Mfr. Part No.:
- GTM-1224-015
- Manufacturer:
- Igus
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
iglidur® Bush Kits
Two kits of iglidur® G dry bushes and thrust washers, offering cost-effective solutions for a variety of applications requiring compact, low-friction bearings. iglidur® G is the 'all rounder' polymer bearing, having low friction, high wear resistance and high load capacity.
Small kit contains plain and flanged bearings; large kit contains plain, flanged and thrust bearings
Maintenance free and highly wear resistant
Tolerant of dusty or dirty environments
High resistance to most chemicals, solvents & lubricants
Temperature range: -40 to +130°C
Maintenance free and highly wear resistant
Tolerant of dusty or dirty environments
High resistance to most chemicals, solvents & lubricants
Temperature range: -40 to +130°C
Note
Appearance may differ from products illustrated. The kits contain bushes and thrust washers. Replacement bushes are available separately through the RS website.
The Igus Washer is a iglidur G thrust washer family. The iglidur G covers an extremely wide range of different requirements it is truly all round. The material is ideal for universal applications, a true all rounder. Typical applications include medium to high loads, medium surface speeds and medium temperatures. The iglidur G is the decathlete amongst iglidur materials. It performs exceedingly well in all technical disciplines and is the classic all rounder, primarily with respect to the overall general, mechanical, thermal and tri biological specifications. The mechanical properties includes 7800 MPa flexural modulus and 210 MPa flexural strength.
Cost effective
High wear resistance
Resistance to dust and dirt
Lubrication free and maintenance free
High wear resistance
Resistance to dust and dirt
Lubrication free and maintenance free
iglidur® kits offering a variety of plain plastic bush options in convenient kit form from igus®. iglidur® polymer bearings offer high performance characteristics across a wide and varied field of application including, but not limited to: automotive (gear shift linkage), mechanical excavator (operator's shock absorbing seat), mountain bike (suspension and other components), packaging machinery (lubricant-free bearings), catering equipment (chemical and corrosion-resistant bearings), model aircraft (aileron mounting), bottling plant (polymer bearings), offshore oil industry (plastic bearings for corrosive environment), and a whole host of other uses within a wide variety of applications.
Specifications
Attribute | Value |
---|---|
Type | Thrust Washer |
Inner Diameter | 12mm |
Outer Diameter | 24mm |
Dimensions | 1.5 x 24mm |
For Use With | Plain Bearing |